There are no models available for this part yet.
Overview of XPSUAT13A3AP by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for XPSUAT13A3AP by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4008-XPSUAT13A3AP-ND
|
DigiKey | SAFETY MODULE, HARMONY SAFETY AU Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$593.9900 | Buy Now | |
DISTI #
996-XPSUAT13A3AP
|
Mouser Electronics | Safety Relays Safety module UAT Cat.4 24V screw RoHS: Compliant | 8 |
|
$346.7000 / $359.9600 | Buy Now | |
DISTI #
72066844
|
RS | Safety module UAT Cat.4 24V screw | Schneider Electric XPSUAT13A3AP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 24 |
|
$617.7500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$625.2500 / $658.1600 | Buy Now | ||
DISTI #
XPSUAT13A3AP
|
TME | Module: safety relay, 24VAC, 24VDC, IN: 3, for DIN rail mounting Min Qty: 1 | 3 |
|
$387.1100 / $448.6900 | Buy Now |
CAD Models for XPSUAT13A3AP by Schneider Electric
Part Data Attributes for XPSUAT13A3AP by Schneider Electric
XPSUAT13A3AP
Schneider Electric
|
|
---|---|
Samacsys Manufacturer
|
Schneider Electric
|
Want to compare parts?
-
XPSUAT13A3APSchneider ElectricVS
-