Part Details for XPX30DT by Honeywell Sensing and Control
Overview of XPX30DT by Honeywell Sensing and Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XPX30DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Pressure Sensor 0V to 0.253V 0psi to 30psi Differential 4-Pin RoHS: Compliant |
50 In Stock |
|
$37.1200 / $75.9900 | Buy Now |
|
Master Electronics | Pressure Sensor 0V to 0.253V 0psi to 30psi Differential 4-Pin RoHS: Compliant |
50 In Stock |
|
$37.1200 / $75.9900 | Buy Now |
Part Details for XPX30DT
XPX30DT CAD Models
XPX30DT Part Data Attributes
|
XPX30DT
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
XPX30DT
Honeywell Sensing and Control
Peizoresistive Sensor
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Honeywell | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE |