Part Details for XQ7A50T-1FG484M by AMD Xilinx
Overview of XQ7A50T-1FG484M by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XQ7A50T-1FG484M
XQ7A50T-1FG484M CAD Models
XQ7A50T-1FG484M Part Data Attributes
|
XQ7A50T-1FG484M
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
XQ7A50T-1FG484M
AMD Xilinx
Field Programmable Gate Array, 1098MHz, 52160-Cell, CMOS, PBGA484
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | XILINX INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1098 MHz | |
Combinatorial Delay of a CLB-Max | 1.27 ns | |
JESD-30 Code | S-PBGA-B484 | |
JESD-609 Code | e0 | |
Length | 23 mm | |
Moisture Sensitivity Level | 3 | |
Number of CLBs | 4075 | |
Number of Inputs | 250 | |
Number of Logic Cells | 52160 | |
Number of Outputs | 250 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC | |
Package Code | BGA | |
Package Equivalence Code | BGA484,22X22,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 225 | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | HKMG | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 23 mm |