Part Details for XR-2242CN by Exar Corporation
Overview of XR-2242CN by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for XR-2242CN
XR-2242CN CAD Models
XR-2242CN Part Data Attributes
|
XR-2242CN
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR-2242CN
Exar Corporation
Timer or RTC, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.13 MHz | |
External Data Bus Width | ||
Information Access Method | PARALLEL | |
JESD-609 Code | e0 | |
Number of Timers | 1 | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |