Part Details for XR-2243CN by Exar Corporation
Overview of XR-2243CN by Exar Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for XR-2243CN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 99 |
|
RFQ |
Part Details for XR-2243CN
XR-2243CN CAD Models
XR-2243CN Part Data Attributes
|
XR-2243CN
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR-2243CN
Exar Corporation
Timer or RTC, CMOS
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.13 MHz | |
External Data Bus Width | ||
Information Access Method | PARALLEL | |
JESD-609 Code | e0 | |
Number of Timers | 1 | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4 V | |
Supply Voltage-Nom | 5 V | |
Technology | CMOS | |
Terminal Finish | TIN LEAD | |
uPs/uCs/Peripheral ICs Type | TIMER, PROGRAMMABLE |