Part Details for XR-B185-0404D by Quantic X-Microwave
Overview of XR-B185-0404D by Quantic X-Microwave
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC0807B-185KE | Coilcraft Inc | General Purpose Inductor, 1800uH, 10%, Ferrite-Core | |
RFC0810B-185KE | Coilcraft Inc | General Purpose Inductor, 1800uH, 10%, Ferrite-Core | |
RFC1010B-185KE | Coilcraft Inc | General Purpose Inductor, 1800uH, 10%, Ferrite-Core |
Price & Stock for XR-B185-0404D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
433-XR-B185-0404D
|
Mouser Electronics | RF Mixer Mixers, HMC8191LC4 RoHS: Compliant | 0 |
|
$369.2100 / $378.6600 | Order Now |