Part Details for XR0307-821 by XR
Overview of XR0307-821 by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR0307-821
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 40mA 820uH Color Circle Coils Inductor 10% 500.796MHz 40mA PluginD2.8xL7mm Color Ring Inductors/Through Hole Inductors ROHS | 2920 |
|
$0.0059 / $0.0119 | Buy Now |