Part Details for XR040125TS100MHL7 by XR
Overview of XR040125TS100MHL7 by XR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR040125TS100MHL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 3.8A 10uH Magnetic ring inductance ��10% Plugin,D=12.6mm Color Ring Inductors/Through Hole Inductors ROHS | 460 |
|
$0.1108 / $0.2045 | Buy Now |
|
LCSC | 3.8A 10uH Magnetic ring inductance 10% PluginD12.6mm Color Ring Inductors/Through Hole Inductors ROHS | 460 |
|
$0.1131 / $0.2087 | Buy Now |