Part Details for XR050125T330MVL9 by XR
Overview of XR050125T330MVL9 by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR050125T330MVL9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 6A 33uH Magnetic ring inductance ��10% Plugin,D=15.8mm Color Ring Inductors/Through Hole Inductors ROHS | 378 |
|
$0.2295 / $0.4217 | Buy Now |