Part Details for XR050125TS680MVL7 by XR
Overview of XR050125TS680MVL7 by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR050125TS680MVL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.5A 68uH Magnetic ring inductance 10% Plugin15.5x7.5mm Color Ring Inductors / Through Hole Inductors ROHS | 495 |
|
$0.1789 / $0.3300 | Buy Now |