Part Details for XR065125TS330MH1L by XR
Overview of XR065125TS330MH1L by XR
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR065125TS330MH1L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Plugin,D=20mm Color Ring Inductors/Through Hole Inductors ROHS | 197 |
|
$0.3234 / $0.3424 | Buy Now |
|
LCSC | 5A 33uH Magnetic ring inductance 10% PluginD20mm Color Ring Inductors/Through Hole Inductors ROHS | 197 |
|
$0.3300 / $0.3494 | Buy Now |