Part Details for XR1250-R82M by XR
Overview of XR1250-R82M by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR1250-R82M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 30A 820nH Integrated molded inductor 20% 39A SMD12.6x13.5mm Power Inductors ROHS | 482 |
|
$0.2655 / $0.4806 | Buy Now |