Part Details for XR1265-6R8M by XR
Overview of XR1265-6R8M by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR1265-6R8M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 12A 6.8uH Integrated molded inductor 20% 19A SMD13.5x12.6mm Power Inductors ROHS | 329 |
|
$0.1904 / $0.3591 | Buy Now |