-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP100, 14 X 20 MM, 3 MM HEIGHT, LEAD FREE, PLASTIC, QFP-100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1016-1284-ND
|
DigiKey | IC UART 64B 3.3V OCTAL 100QFP Min Qty: 1 Lead time: 9 Weeks Container: Tray |
1317 In Stock |
|
$33.7465 / $43.1500 | Buy Now |
DISTI #
701-XR16L788IQ-F
|
Mouser Electronics | UART Interface IC 2.97V-5.5V 64B FIFO temp -45 to 85C RoHS: Compliant | 80 |
|
$34.9400 / $41.1700 | Buy Now |
|
Future Electronics | XR16L788 Series 6.25 Mbps 5.5 V SMT Octal High Performance UART - QFP-100 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$36.9600 / $38.8000 | Buy Now |
DISTI #
1716893
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$33.7150 / $38.2651 | Buy Now |
DISTI #
1716893
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$18.5946 / $29.1345 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
XR16L788IQ-F
MaxLinear Inc
Buy Now
Datasheet
|
Compare Parts:
XR16L788IQ-F
MaxLinear Inc
Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP100, 14 X 20 MM, 3 MM HEIGHT, LEAD FREE, PLASTIC, QFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | MAXLINEAR INC | |
Package Description | QFP, QFP100,.7X.9 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | MaxLinear, Inc. | |
Address Bus Width | 8 | |
Boundary Scan | NO | |
Clock Frequency-Max | 50 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.78125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Serial I/Os | 8 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP100,.7X.9 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.4 mm | |
Supply Current-Max | 5 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
This table gives cross-reference parts and alternative options found for XR16L788IQ-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR16L788IQ-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR16L788CQ-F | Serial I/O Controller, PQFP100, | MaxLinear Inc | XR16L788IQ-F vs XR16L788CQ-F |
XR16L788CQ | Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP100, 14 X 20 MM, 3 MM HEIGHT, PLASTIC, QFP-100 | Exar Corporation | XR16L788IQ-F vs XR16L788CQ |
XR16L788IQ | Serial I/O Controller, 8 Channel(s), 0.78125MBps, CMOS, PQFP100, 14 X 20 MM, 3 MM HEIGHT, PLASTIC, QFP-100 | Exar Corporation | XR16L788IQ-F vs XR16L788IQ |