Filter Your Search
1 - 2 of 2 results
|
XR16L788IQ-F
MaxLinear Inc
|
$21.5607 | Yes | End Of Life | 8 | 8 | 0.78125 MBps | 50 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 8 | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | MAXLINEAR INC | QFP, QFP100,.7X.9 | compliant | 5A991 | 8542.31.00.01 | MaxLinear, Inc. | |||||
|
XR16L788IQ-F
Exar Corporation
|
$21.8600 | Yes | Yes | Transferred | 8 | 8 | 0.78125 MBps | 50 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL | CMOS | NO | ASYNC, BIT | NRZ | YES | 8 | 5 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQFP-G100 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | MATTE TIN | GULL WING | 650 µm | QUAD | 3.4 mm | 14 mm | 20 mm | EXAR CORP | QFP, QFP100,.7X.9 | compliant | 8542.31.00.01 | EXAR | QFP | 100 |