Part Details for XR2211ACDTR-F by Exar Corporation
Overview of XR2211ACDTR-F by Exar Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Electronic Manufacturing
Price & Stock for XR2211ACDTR-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC FSK DEMOD/TONE DECOD 14SOIC | 7050 |
|
RFQ | |
DISTI #
XR2211ACDTR-F
|
Direct Components, Inc. | 2457 |
|
RFQ |
Part Details for XR2211ACDTR-F
XR2211ACDTR-F CAD Models
XR2211ACDTR-F Part Data Attributes
|
XR2211ACDTR-F
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR2211ACDTR-F
Exar Corporation
Telecom Circuit, 1-Func, Bipolar, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, ROHS COMPLIANT, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | EXAR | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 8.65 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for XR2211ACDTR-F
This table gives cross-reference parts and alternative options found for XR2211ACDTR-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR2211ACDTR-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR-2211P | Telecom Circuit, 1-Func, Bipolar, PDIP14, 0.300 INCH, PLASTIC, DIP-14 | Exar Corporation | XR2211ACDTR-F vs XR-2211P |
XR-2211N | Telecom Circuit, 1-Func, Bipolar, CDIP14, 0.300 INCH, CERAMIC, DIP-14 | Exar Corporation | XR2211ACDTR-F vs XR-2211N |
XR2211MD/883B | Telecom Circuit, 1-Func, Bipolar, CDIP14, CERAMIC, DIP-14 | Raytheon Semiconductor | XR2211ACDTR-F vs XR2211MD/883B |
XR2211M | Telecom Circuit, Bipolar, CDIP14, | Raytheon Semiconductor | XR2211ACDTR-F vs XR2211M |
XR-2211ID | Telecom Circuit, 1-Func, Bipolar, PDSO16, 0.150 INCH, SOIC-14 | Exar Corporation | XR2211ACDTR-F vs XR-2211ID |