Part Details for XR2A-1625 by OMRON Electronic Components LLC
Overview of XR2A-1625 by OMRON Electronic Components LLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR2A-1625
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X9656
|
Newark | Ic Socket/Omron Electronic Components |Omron Electronic Components XR2A-1625 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$2.9800 / $3.3500 | Buy Now |
DISTI #
40T9647
|
Newark | Ic Socket |Omron Electronic Components XR2A-1625 Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8800 / $3.2300 | Buy Now |
DISTI #
2266-XR2A-1625-ND
|
DigiKey | CONN IC DIP SOCKET 16POS GOLD Min Qty: 30 Lead time: 30 Weeks Container: Box MARKETPLACE PRODUCT |
60 In Stock |
|
$2.2500 | Buy Now |
DISTI #
XR2A-1625-ND
|
DigiKey | CONN IC DIP SOCKET 16POS GOLD Min Qty: 30 Lead time: 30 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3120 | Buy Now |
DISTI #
70667263
|
RS | Connector IC DIP SOCKET 16POS GOLD | Omron Electronic Components XR2A-1625 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Container: Bulk | 0 |
|
$1.9300 / $2.4200 | RFQ |
DISTI #
OMRXR2A-1625
|
Heilind Electronics | IC SOCKET CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole |
60 Partner Stock |
|
$1.3900 / $3.0900 | Buy Now |
|
Master Electronics | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole |
60 Partner Stock |
|
$1.3900 / $3.0900 | Buy Now |