There are no models available for this part yet.
Overview of XR2A-3201-N by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
132-01L | Coilcraft Inc | General Purpose Inductor, 0.014uH, 5%, 1 Element, 3823, ROHS COMPLIANT | |
132-01LT | Coilcraft Inc | RF inductor, molded, 5% tol, RoHS | |
ADV3201-EVALZ | Analog Devices | Evaluation Board |
Price & Stock for XR2A-3201-N by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
XR2A3201N
|
Avnet Americas | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XR2A3201N) RoHS: Compliant Min Qty: 15 Package Multiple: 15 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7922 / $3.9696 | Buy Now | |
DISTI #
653-XR2A-3201-N
|
Mouser Electronics | IC & Component Sockets Socket DIP Term 32P 15.24mm .75AuPlate RoHS: Compliant | 0 |
|
$3.3000 / $4.5100 | Order Now | |
Quest Components | 160 |
|
$3.2819 / $5.3220 | Buy Now | |||
DISTI #
000000000000989310
|
Sager | IC & Component Sockets Socket DIP Term 32P 15.24mm .75AuPlate Min Qty: 15 | 0 |
|
$3.6800 / $4.4100 | Buy Now | |
DISTI #
C1S541200000529
|
Chip1Stop | Conn DIP Socket SKT 32 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant pbFree: Yes Container: Bulk | 16 |
|
$2.3500 / $3.3300 | Buy Now | |
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2024 Date Code: 2024 | 200 |
|
$1.7740 / $5.0250 | Buy Now |
CAD Models for XR2A-3201-N by OMRON Corporation
Part Data Attributes for XR2A-3201-N by OMRON Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMRON CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
14 Weeks
|
Samacsys Manufacturer
|
Omron Electronics
|
Additional Feature
|
DIP SOCKET, UL 94V-0
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
Gold (Au)
|
Contact Material
|
NOT SPECIFIED
|
Device Socket Type
|
IC SOCKET
|
Device Type Used On
|
DIP32
|
Housing Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e4
|
Number of Contacts
|
32
|