Part Details for XR2A-6411-N by OMRON Corporation
Overview of XR2A-6411-N by OMRON Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for XR2A-6411-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XR2A6411N
|
Avnet Americas | Conn DIP Socket SKT 64 POS ST Solder Thru-Hole - Bulk (Alt: XR2A6411N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$2.7816 / $6.1607 | Buy Now |
DISTI #
653-XR2A-6411-N
|
Mouser Electronics | IC & Component Sockets I.C. Connector Socket | 0 |
|
$7.0900 / $9.4500 | Order Now |
DISTI #
XR2A6411N
|
Avnet Americas | Conn DIP Socket SKT 64 POS ST Solder Thru-Hole - Bulk (Alt: XR2A6411N) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$2.7816 / $6.1607 | Buy Now |
DISTI #
000000000005714598
|
Sager | IC & Component Sockets I.C. Connector Socket Min Qty: 10 | 0 |
|
$5.7000 / $6.8500 | Buy Now |
Part Details for XR2A-6411-N
XR2A-6411-N CAD Models
XR2A-6411-N Part Data Attributes:
|
XR2A-6411-N
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XR2A-6411-N
OMRON Corporation
IC Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 1 inch | |
Body Depth | 0.153 inch | |
Body Length | 3.2 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | GOLD (30) | |
Contact Material | BERYLLIUM COPPER | |
Contact Style | RND PIN-SKT | |
Current Rating | 1 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP64 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 64 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.9 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |