Part Details for XR2C-1611-N by OMRON Electronic Components LLC
Overview of XR2C-1611-N by OMRON Electronic Components LLC
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR2C-1611-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X9665
|
Newark | Ic Socket/Omron Electronic Components |Omron Electronic Components XR2C-1611-N Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$1.8200 / $2.3400 | Buy Now |
DISTI #
88M5142
|
Newark | I.c. Connector Socket |Omron Electronic Components XR2C-1611-N Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7100 / $1.9900 | Buy Now |
DISTI #
XR2C-1611-N-ND
|
DigiKey | CONN SOCKET SIP 16POS GOLD Min Qty: 200 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.0266 | Buy Now |
DISTI #
71562429
|
RS | I.C. Connector Socket | Omron Electronic Components XR2C-1611-N RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2700 / $1.5900 | RFQ |
DISTI #
OMRXR2C-1611-N
|
Heilind Electronics | I.C. CONNECTOR SOCKET CONNECTORS | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
425 In Stock |
|
$1.2800 / $1.8600 | Buy Now |
|
Master Electronics | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole RoHS: Compliant |
425 In Stock |
|
$1.2800 / $1.8600 | Buy Now |