Part Details for XR2C-2005 by OMRON Corporation
Overview of XR2C-2005 by OMRON Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for XR2C-2005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XR2C2005
|
Avnet Americas | Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XR2C2005) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.3093 / $3.3246 | Buy Now |
DISTI #
653-XR2C-2005
|
Mouser Electronics | IC & Component Sockets CONNECTOR RoHS: Compliant | 19 |
|
$3.2400 / $5.5900 | Buy Now |
|
Quest Components | 160 |
|
$5.1689 / $8.3820 | Buy Now | |
DISTI #
XR2C2005
|
Avnet Americas | Conn DIP Socket SKT 20 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: XR2C2005) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$2.3093 / $3.3246 | Buy Now |
DISTI #
000000000000989316
|
Sager | IC & Component Sockets CONNECTOR Min Qty: 100 | 0 |
|
$3.0800 / $3.3600 | Buy Now |
Part Details for XR2C-2005
XR2C-2005 CAD Models
XR2C-2005 Part Data Attributes:
|
XR2C-2005
OMRON Corporation
Buy Now
Datasheet
|
Compare Parts:
XR2C-2005
OMRON Corporation
IC Socket
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMRON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Omron Electronics | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
JESD-609 Code | e4 |