Part Details for XR32H1I026.000060Q by Diodes Incorporated
Overview of XR32H1I026.000060Q by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR32H1I026.000060Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XR32H1I026.000060QDICT-ND
|
DigiKey | CRYSTAL 26.0000MHZ 8PF SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1562 In Stock |
|
$0.4005 / $0.7200 | Buy Now |
DISTI #
621-R32H1I026000060Q
|
Mouser Electronics | Crystals 26MHz, 8pF, 50ppm, AEC-Q200, -40 +125 | 0 |
|
$0.3410 / $0.7100 | Order Now |