Part Details for XR4*6-271K-L by XR
Overview of XR4*6-271K-L by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLR1075-271KEB | Coilcraft Inc | General Purpose Inductor, | |
SLR1075-271KEC | Coilcraft Inc | General Purpose Inductor, | |
SLR1190-271KEC | Coilcraft Inc | General Purpose Inductor, |
Price & Stock for XR4*6-271K-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 270uH EI-core Inductor 10% 200mA PluginD4xL6mm Color Ring Inductors / Through Hole Inductors ROHS | 1926 |
|
$0.0315 / $0.0563 | Buy Now |