There are no models available for this part yet.
Overview of XR5*12-432K-AB by XR
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for XR5*12-432K-AB by XR
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 4.3mH EI-core Inductor 10% 100mA PluginD6.5xL14mm Color Ring Inductors / Through Hole Inductors ROHS | 420 |
|
$0.0648 / $0.1161 | Buy Now |