Part Details for XR65E-24.000MHZ by Xsis Electronics Inc
Overview of XR65E-24.000MHZ by Xsis Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XR65E-24.000MHZ
XR65E-24.000MHZ CAD Models
XR65E-24.000MHZ Part Data Attributes
|
XR65E-24.000MHZ
Xsis Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
XR65E-24.000MHZ
Xsis Electronics Inc
LVHCMOS Output Clock Oscillator, 24MHz Nom, CMOS,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XSIS ELECTRONICS INC | |
Package Description | DIP14,.3 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TRAY | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 95 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVHCMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | METAL | |
Package Equivalence Code | DIP14,.3 | |
Physical Dimension | 22.28mm x 12.88mm x 5.08mm | |
Rise Time-Max | 6 ns | |
Supply Current-Max | 8 mA | |
Supply Voltage-Max | 1.98 V | |
Supply Voltage-Min | 1.62 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | NO | |
Symmetry-Max | 55/45 % | |
Technology | CMOS |