Part Details for XR8*10-272K-L by XR
Overview of XR8*10-272K-L by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR8*10-272K-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 2.7mH I-shaped inductor 10% 150mA PluginD8xL10mm Color Ring Inductors/Through Hole Inductors ROHS | 970 |
|
$0.0479 / $0.0891 | Buy Now |