Part Details for XR88C681N/40 by Exar Corporation
Overview of XR88C681N/40 by Exar Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XR88C681N/40
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 16 |
|
RFQ | ||
|
Quest Components | UART, 40 Pin, Ceramic, DIP | 12 |
|
$28.5000 / $30.0000 | Buy Now |
Part Details for XR88C681N/40
XR88C681N/40 CAD Models
XR88C681N/40 Part Data Attributes
|
XR88C681N/40
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR88C681N/40
Exar Corporation
Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, CDIP40, 0.600 INCH, CERAMIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP40,.6 | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Bus Compatibility | 8080; 8080A; 8085; 8086; 8088; Z80; Z8000; 68XX; 65XX; 8051; 68HC11 | |
Clock Frequency-Max | 7.372 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-CDIP-T40 | |
JESD-609 Code | e0 | |
Length | 51.82 mm | |
Low Power Mode | YES | |
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.72 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for XR88C681N/40
This table gives cross-reference parts and alternative options found for XR88C681N/40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR88C681N/40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XR-88C681N/40 | 2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, CDIP40, 0.600 INCH, CERAMIC, DIP-40 | Exar Corporation | XR88C681N/40 vs XR-88C681N/40 |
XR-88C681P/40 | 2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Exar Corporation | XR88C681N/40 vs XR-88C681P/40 |
XR-88C681CP/40 | 2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Exar Corporation | XR88C681N/40 vs XR-88C681CP/40 |
XR88C92IP | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PDIP40, PLASTIC, DIP-40 | Exar Corporation | XR88C681N/40 vs XR88C92IP |
XR88C192CP | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PDIP40, PLASTIC, DIP-40 | Exar Corporation | XR88C681N/40 vs XR88C192CP |
MC2681P | Serial I/O Controller, 2 Channel(s), 0.125MBps, MOS, PDIP40, PLASTIC, DIP-40 | Motorola Semiconductor Products | XR88C681N/40 vs MC2681P |
933977590602 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Serial IO/Communication Controller | NXP Semiconductors | XR88C681N/40 vs 933977590602 |
SCC2692AE1N40,602 | SCC2692 - Dual asynchronous receiver/transmitter (DUART) DIP 40-Pin | NXP Semiconductors | XR88C681N/40 vs SCC2692AE1N40,602 |
SCN2681AC1N40 | Serial I/O Controller, 2 Channel(s), 0.125MBps, NMOS, PDIP40 | YAGEO Corporation | XR88C681N/40 vs SCN2681AC1N40 |
SCC2692AE1N40 | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PDIP40 | YAGEO Corporation | XR88C681N/40 vs SCC2692AE1N40 |