Part Details for XR-88C681P/40 by Exar Corporation
Overview of XR-88C681P/40 by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for XR-88C681P/40
XR-88C681P/40 CAD Models
XR-88C681P/40 Part Data Attributes
|
XR-88C681P/40
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
XR-88C681P/40
Exar Corporation
2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EXAR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 40 | |
Reach Compliance Code | compliant | |
Address Bus Width | 4 | |
Boundary Scan | NO | |
Bus Compatibility | 8080; 8080A; 8085; 8086; 8088; Z80; Z8000; 68XX; 65XX; 8051; 68HC11 | |
Clock Frequency-Max | 7.372 MHz | |
Communication Protocol | ASYNC, BIT | |
Data Encoding/Decoding Method | NRZ | |
Data Transfer Rate-Max | 0.125 MBps | |
External Data Bus Width | 8 | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e0 | |
Length | 51.75 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | NOT APPLICABLE | |
Number of DMA Channels | ||
Number of I/O Lines | 15 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 40 | |
On Chip Data RAM Width | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 0 | |
Seated Height-Max | 6.35 mm | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, SERIAL |
Alternate Parts for XR-88C681P/40
This table gives cross-reference parts and alternative options found for XR-88C681P/40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of XR-88C681P/40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SCC2692AC1N40 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Serial IO/Communication Controller | NXP Semiconductors | XR-88C681P/40 vs SCC2692AC1N40 |
SC26C92AC1N40 | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PDIP40 | YAGEO Corporation | XR-88C681P/40 vs SC26C92AC1N40 |
XR-88C681CN/40 | 2 CHANNEL(S), 1Mbps, SERIAL COMM CONTROLLER, CDIP40, 0.600 INCH, CERAMIC, DIP-40 | Exar Corporation | XR-88C681P/40 vs XR-88C681CN/40 |
935214890112 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015AJ, SOT-129-1, DIP-40, Serial IO/Communication Controller | NXP Semiconductors | XR-88C681P/40 vs 935214890112 |
SCC2692AE1N40 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, DIP-40, Serial IO/Communication Controller | NXP Semiconductors | XR-88C681P/40 vs SCC2692AE1N40 |
935051520602 | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015AJ, SOT-129-1, DIP-40, Serial IO/Communication Controller | NXP Semiconductors | XR-88C681P/40 vs 935051520602 |
SC26C92C1N | IC 2 CHANNEL(S), 1M bps, SERIAL COMM CONTROLLER, PDIP40, 0.600 INCH, PLASTIC, MO-015AJ, SOT-129-1, DIP-40, Serial IO/Communication Controller | NXP Semiconductors | XR-88C681P/40 vs SC26C92C1N |
XR88C681P/40 | Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PDIP40, 0.600 INCH, PLASTIC, DIP-40 | Exar Corporation | XR-88C681P/40 vs XR88C681P/40 |
SCC2692AE1N40,602 | SCC2692 - Dual asynchronous receiver/transmitter (DUART) DIP 40-Pin | NXP Semiconductors | XR-88C681P/40 vs SCC2692AE1N40,602 |
SCN2681AE1N40 | Serial I/O Controller, 2 Channel(s), 0.125MBps, MOS, PDIP40 | YAGEO Corporation | XR-88C681P/40 vs SCN2681AE1N40 |