Part Details for XRJD-S-21-8-8-1 by XMULTIPLE Technologies Inc
Overview of XRJD-S-21-8-8-1 by XMULTIPLE Technologies Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XRJD-S-21-8-8-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XRJD-S-21-8-8-1
|
Toby Electronics | XRJD - XMultiple Stacked Shielded RJ45 no LEDS Min Qty: 500 Package Multiple: 1 Lead time: 2 Weeks, 1 Days | 0 |
|
$2.8348 | Buy Now |
Part Details for XRJD-S-21-8-8-1
XRJD-S-21-8-8-1 CAD Models
XRJD-S-21-8-8-1 Part Data Attributes
|
XRJD-S-21-8-8-1
XMULTIPLE Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
XRJD-S-21-8-8-1
XMULTIPLE Technologies Inc
Telecom and Datacom Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Jack, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XMULTIPLE TECHNOLOGIES INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Additional Feature | 2 PORTS, 8-POSITIONS EACH | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (15) OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 2 | |
Option | GENERAL PURPOSE | |
Shell Finish | NICKEL | |
Shell Material | COPPER-ZINC ALLOY | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |