Part Details for XRNR4012-1.8UH/N by XR
Overview of XRNR4012-1.8UH/N by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER8052-802MEB | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, | |
SER8052-802MEC | Coilcraft Inc | General Purpose Inductor, 8uH, 20%, Ferrite-Core, 3335, | |
BCL-802JL | Coilcraft Inc | General Purpose Inductor, 8uH, 5%, 1 Element, ROHS COMPLIANT |
Price & Stock for XRNR4012-1.8UH/N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.32A 1.8uH Magnetic Adhesive Inductor 30% 2.12A SMD-2P4x4mm Power Inductors ROHS | 4500 |
|
$0.0370 / $0.0682 | Buy Now |