Part Details for XRNR4030-680UH/M by XR
Overview of XRNR4030-680UH/M by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC1010B-684KE | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, Ferrite-Core | |
PCH-27X-684KLT | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, Ferrite-Core | |
RFC0810B-684KE | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, Ferrite-Core |
Price & Stock for XRNR4030-680UH/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 140mA 680uH Magnetic Adhesive Inductor 20% 190mA SMD4x4mm Power Inductors ROHS | 1060 |
|
$0.0255 / $0.0488 | Buy Now |