Part Details for XRNR6020-22UH/M by XR
Overview of XRNR6020-22UH/M by XR
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XRNR6020-22UH/M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1A 22uH 20% 1.05A SMD-2P6x6mm Power Inductors ROHS | 4880 |
|
$0.0272 / $0.0388 | Buy Now |