There are no models available for this part yet.
Overview of XRNR6045-680UH/M by XR
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RFC1010B-684KE | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, Ferrite-Core | |
PCH-27X-684KLT | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, Ferrite-Core | |
RFC0810B-684KE | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, Ferrite-Core |
Price & Stock for XRNR6045-680UH/M by XR
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 330mA 680uH Magnetic Adhesive Inductor 20% 420mA SMD-2P6x6mm Power Inductors ROHS | 2800 |
|
$0.0289 / $0.0537 | Buy Now |