Part Details for XS108B3PBM8 by Telemechanique Sensors
Overview of XS108B3PBM8 by Telemechanique Sensors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS108B3PBM8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T5976
|
Newark | Inductive Proximity Sensor, Pnp, 24V, Sensing Range Max:2Mm, Thread Size - Metric:M8 X 1, Sensor Output Type:Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS108B3PBM8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.5400 / $93.1600 | Buy Now |
DISTI #
5452-XS108B3PBM8-ND
|
DigiKey | INDUCTIVE SENSOR XS1 M8, L42MM, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$91.7900 | Buy Now |
DISTI #
996-XS108B3PBM8
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 36VDC 200MA XS | 0 |
|
$81.8700 / $85.3600 | Order Now |
DISTI #
70705278
|
RS | ProXimity Sensor, 36VDC 200MA XS | Telemecanique Sensors XS108B3PBM8 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 2 |
|
$79.8600 / $91.7900 | Buy Now |
DISTI #
XS108B3PBM8
|
TME | Sensor: inductive, OUT: PNP / NC, 0÷2.5mm, 10÷36VDC, M8, IP65,IP67 Min Qty: 1 | 7 |
|
$42.2600 / $48.7700 | Buy Now |
DISTI #
2766030
|
element14 Asia-Pacific | INDUCTIVE PROXIMITY SENSOR, 2MM, 24V RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$94.4575 | Buy Now |
DISTI #
2766030
|
Farnell | INDUCTIVE PROXIMITY SENSOR, 2MM, 24V RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$72.3504 / $80.3907 | Buy Now |