Part Details for XS112BLNAL2 by Telemechanique Sensors
Overview of XS112BLNAL2 by Telemechanique Sensors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS112BLNAL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M3485
|
Newark | Inductive Proximity Sensor, Npn, 24V, Sensing Range Max:2Mm, Thread Size - Metric:M12 X 1, Sensor Output Type:Npn, Supply Voltage Dc Min:12Vdc, Supply Voltage Dc Max:24Vdc, Product Range:Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS112BLNAL2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.6800 / $51.0400 | Buy Now |
DISTI #
5452-XS112BLNAL2-ND
|
DigiKey | INDUCTIVE SENSOR XS1 M12, L44MM, Min Qty: 1 Lead time: 2 Weeks Container: Box |
5 In Stock |
|
$37.6023 / $52.6400 | Buy Now |
DISTI #
996-XS112BLNAL2
|
Mouser Electronics | Proximity Sensors Sensor, Inductive proximity | 0 |
|
$43.8700 / $51.1900 | Order Now |
DISTI #
70007547
|
RS | Proximity Sensor, 12MM BARREL, SHIELDED METAL, NPN, RANGE 2MM, 10-36VDC, 2M CAB | Telemecanique Sensors XS112BLNAL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$44.7400 / $52.6400 | RFQ |
|
Onlinecomponents.com | INDUCTIVE SENSOR CYLINDRICAL M12 12 24V | 0 |
|
$31.4200 / $56.1800 | Buy Now |
DISTI #
XS112BLNAL2
|
TME | Sensor: inductive, OUT: NPN / NO, 0÷4mm, 12÷24VDC, M12, IP68, 200mA Min Qty: 1 | 1 |
|
$23.8700 / $27.5500 | Buy Now |
DISTI #
2822715
|
element14 Asia-Pacific | INDUCTIVE PROXIMITY SENSOR, 2MM, 24VDC RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$51.2067 | Buy Now |
DISTI #
2822715
|
Farnell | INDUCTIVE PROXIMITY SENSOR, 2MM, 24VDC RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 2 |
|
$43.8375 / $49.8147 | Buy Now |