Part Details for XS112BLPAL2 by Telemechanique Sensors
Overview of XS112BLPAL2 by Telemechanique Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS112BLPAL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M3493
|
Newark | Inductive Sensor, 2Mm, Pnp, M12 X 1, 24V, Sensing Range Max:2Mm, Thread Size - Metric:M12 X 1, Sensor Output Type:Pnp, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS112BLPAL2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.2800 / $44.0200 | Buy Now |
DISTI #
5452-XS112BLPAL2-ND
|
DigiKey | INDUCTIVE SENSOR XS1 M12, L44MM, Min Qty: 1 Lead time: 2 Weeks Container: Box |
6 In Stock |
|
$37.6023 / $52.6400 | Buy Now |
DISTI #
996-XS112BLPAL2
|
Mouser Electronics | Proximity Sensors Sensor, Inductive proximity | 0 |
|
$37.6000 / $51.5200 | Order Now |
DISTI #
70007548
|
RS | Proximity Sensor, 12MM BARREL, SHIELDED METAL, PNP, RANGE 2MM, 10-36VDC, 2M CAB | Telemecanique Sensors XS112BLPAL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 2 |
|
$45.5300 / $52.6400 | Buy Now |
|
Onlinecomponents.com | INDUCTIVE SENSOR CYLINDRICAL M12 12 24V RoHS: Compliant | 0 |
|
$31.4200 / $56.1800 | Buy Now |
DISTI #
XS112BLPAL2
|
TME | Sensor: inductive, OUT: PNP / NO, 0÷2mm, 12÷24VDC, M12, IP68, 200mA Min Qty: 1 | 27 |
|
$37.2400 / $42.9800 | Buy Now |