Part Details for XS112BLPBM12 by Telemechanique Sensors
Overview of XS112BLPBM12 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS112BLPBM12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64M3499
|
Newark | Inductive Proximity Sensor, Pnp-Nc, 24V, Product Range:Xs Series, Sensing Range Max:2Mm, Sensor Output Type:Pnp-Nc, Supply Voltage Dc Max:24V, Supply Voltage Dc Min:12V, Thread Size - Metric:M12 X 1 Rohs Compliant: Yes |Telemecanique Sensors XS112BLPBM12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.2700 / $51.9600 | Buy Now |
DISTI #
5452-XS112BLPBM12-ND
|
DigiKey | INDUCTIVE SENSOR XS1 M12, L55MM, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$48.4700 | Buy Now |
DISTI #
996-XS112BLPBM12
|
Mouser Electronics | Proximity Sensors Sensor, Inductive proximity | 0 |
|
$43.6200 / $44.3100 | Order Now |
DISTI #
71435029
|
RS | Inductive sensor XS1 M12, L55mm, brass, Sn2mm, 12 to 24VDC, M12 | Telemecanique Sensors XS112BLPBM12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 2 |
|
$44.8600 / $50.4100 | Buy Now |