Part Details for XS118B3PCL2 by Telemechanique Sensors
Overview of XS118B3PCL2 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS118B3PCL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5452-XS118B3PCL2-ND
|
DigiKey | INDUCTIVE SENSOR CYLINDRICAL M18 Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$129.6800 | Buy Now |
DISTI #
996-XS118B3PCL2
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR CYLINDRICAL M18 12 24V | 0 |
|
$107.9100 / $119.5200 | Order Now |
DISTI #
71435034
|
RS | INDUCTIVE SENSOR CYLINDRICAL M18 12 24V | Telemecanique Sensors XS118B3PCL2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$119.1900 / $130.9800 | RFQ |
DISTI #
XS118B3PCL2
|
TME | Sensor: inductive, OUT: PNP / NO + NC, 0÷8mm, 12÷24VDC, M18, IP68 Min Qty: 1 | 0 |
|
$78.6000 / $90.6900 | RFQ |