Part Details for XS1A2-104H by Kyocera AVX Components
Overview of XS1A2-104H by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
86503-104H | Amphenol Communications Solutions | 86503-104H-BERGSITK' | |
LM104H/B | Rochester Electronics LLC | Replacement for National Semiconductor part number LM104H/883. Buy from authorized manufacturer Rochester Electronics. | |
DO3316P-104HCB | Coilcraft Inc | NOT RoHS. Power inductor, high current, 20% tol, SMT |
Price & Stock for XS1A2-104H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XS1A2-104H
|
TTI | EMI Feedthrough Filters 0.1 uF 100V 5A Min Qty: 1 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
Buy Now |
Part Details for XS1A2-104H
XS1A2-104H CAD Models
XS1A2-104H Part Data Attributes
|
XS1A2-104H
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
XS1A2-104H
Kyocera AVX Components
Feed Through Capacitor, 1 Function(s), 100V, 5A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Additional Feature | C-TYPE CIRCUIT | |
Capacitance | 100000 µF | |
DC Resistance-Max | 0.01 Ω | |
Diameter | 7.37 mm | |
Filter Type | FEED THROUGH CAPACITOR | |
Height | 3.81 mm | |
Insertion Loss-Max | 70 dB | |
Insulation Resistance-Min | 1000 MΩ | |
JESD-609 Code | e4 | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 5 A | |
Rated Voltage | 100 V | |
Terminal Finish | Gold (Au) |