Part Details for XS1L04NB310 by Telemechanique Sensors
Overview of XS1L04NB310 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS1L04NB310
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11R2105
|
Newark | Ind Prox Sensor, 1Mm, Npn/Spst-Nc, 24V, Sensing Range Max:1Mm, Thread Size - Metric:-, Sensor Output Type:Npn/Spst-Nc, Supply Voltage Dc Min:5V, Supply Voltage Dc Max:24V, Product Range:Osisense Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS1L04NB310 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.4000 / $135.6900 | Buy Now |
DISTI #
5452-XS1L04NB310-ND
|
DigiKey | INDUCTIVE SENSOR 24VDC 100MA XS Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$172.5100 | Buy Now |
DISTI #
996-XS1L04NB310
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 24VDC 100MA XS | 0 |
|
$145.3700 / $163.9500 | Order Now |
DISTI #
72551722
|
RS | INDUCTIVE SENSOR 24VDC 100MA XS +OPTIONS | Telemecanique Sensors XS1L04NB310 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$160.4300 / $172.5100 | RFQ |