Part Details for XS1M30AB120SB4 by Telemechanique Sensors
Overview of XS1M30AB120SB4 by Telemechanique Sensors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS1M30AB120SB4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05T6704
|
Newark | Ind Prox Sensor, 10Mm, Analogue, 24V, Product Range:Osisense Xs Series, Sensing Range Max:10Mm, Sensor Output Type:Current, Supply Voltage Dc Max:36V, Supply Voltage Dc Min:10V, Thread Size - Metric:M30 X 1.5 |Telemecanique Sensors XS1M30AB120SB4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
5452-XS1M30AB120SB4-ND
|
DigiKey | INDUCTIVE SENSOR CYLINDRICAL Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$83.8400 | Buy Now |
DISTI #
72551742
|
RS | INDUCTIVE SENSOR CYLINDRICAL | Telemecanique Sensors XS1M30AB120SB4 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$77.9700 / $83.8400 | RFQ |