Part Details for XS1M30MB250 by Telemechanique Sensors
Overview of XS1M30MB250 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS1M30MB250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B3687
|
Newark | Inductive Proximity Sensor/Spst-Nc/210V, Product Range:Xs Series, Sensing Range Max:10Mm, Sensor Output Type:Spst-Nc, Supply Voltage Dc Max:210V, Supply Voltage Dc Min:24V, Thread Size - Metric:M30 Rohs Compliant: Yes |Telemecanique Sensors XS1M30MB250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$172.3400 / $209.1000 | Buy Now |
DISTI #
5452-XS1M30MB250-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$172.5000 | Buy Now |
DISTI #
996-XS1M30MB250
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 240VAC 300MA XS RoHS: Compliant | 0 |
|
$169.2400 / $170.7200 | Order Now |
DISTI #
71435094
|
RS | Inductive sensor XS1 M30, L60mm, brass, Sn10mm, 24 to 240VAC/DC, cable 2m | Telemecanique Sensors XS1M30MB250 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$160.2900 / $174.2300 | RFQ |
DISTI #
XS1M30MB250
|
TME | Sensor: inductive, OUT: NC, 0÷10mm, 20÷264VAC, 20÷264VDC, M30, IP68 Min Qty: 1 | 0 |
|
$130.8700 / $151.0000 | RFQ |