Part Details for XS1N05PB311S by Telemechanique Sensors
Overview of XS1N05PB311S by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS1N05PB311S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80C7057
|
Newark | Inductive Sensor 24Vdc 100Ma Xs +Options |Telemecanique Sensors XS1N05PB311S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.9600 / $184.9800 | Buy Now |
DISTI #
5452-XS1N05PB311S-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$172.5000 | Buy Now |
DISTI #
996-XS1N05PB311S
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 24VDC 100MA XS | 3 |
|
$164.3400 / $170.9800 | Buy Now |
DISTI #
71435114
|
RS | INDUCTIVE SENSOR 24VDC 100MA XS +OPTIONS | Telemecanique Sensors XS1N05PB311S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$163.2500 / $179.4000 | RFQ |