Part Details for XS1N30NA349D by Telemechanique Sensors
Overview of XS1N30NA349D by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS1N30NA349D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16B3750
|
Newark | Inductive Proximity Sensor, Npn, 24V, Sensing Range Max:20Mm, Thread Size - Metric:M30, Sensor Output Type:Npn, Supply Voltage Dc Min:12V, Supply Voltage Dc Max:24V, Product Range:Xs Series Rohs Compliant: Yes |Telemecanique Sensors XS1N30NA349D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.1600 / $148.7500 | Buy Now |
DISTI #
5452-XS1N30NA349D-ND
|
DigiKey | INDUCTIVE SENSOR 24VDC 200MA XS Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$142.8900 | Buy Now |
DISTI #
996-XS1N30NA349D
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 24VDC 200MA XS | 0 |
|
$124.9900 / $134.5100 | Order Now |
DISTI #
72551766
|
RS | INDUCTIVE SENSOR 24VDC 200MA XS +OPTIONS | Telemecanique Sensors XS1N30NA349D RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$131.4600 / $142.8900 | RFQ |