Part Details for XS218SAMAL2 by Telemechanique Sensors
Overview of XS218SAMAL2 by Telemechanique Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS218SAMAL2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P7581
|
Newark | Sensor, Inductive Proximity Rohs Compliant: Yes |Telemecanique Sensors XS218SAMAL2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$109.4200 / $146.4200 | Buy Now |
DISTI #
5452-XS218SAMAL2-ND
|
DigiKey | INDUCTIVE PROXIMITY SENSORS XS, Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$126.0800 | Buy Now |
DISTI #
996-XS218SAMAL2
|
Mouser Electronics | Proximity Sensors Sensor, Inductive proximity | 0 |
|
$116.8400 / $119.2100 | Order Now |
DISTI #
70380349
|
RS | Sensor M18 Stainless Prox AC/DC 2m cable | Telemecanique Sensors XS218SAMAL2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 1 |
|
$115.3900 / $131.1200 | Buy Now |
DISTI #
XS218SAMAL2
|
TME | Sensor: inductive, OUT: 2-wire NO, 0÷12mm, 20÷264VAC, 20÷264VDC Min Qty: 1 | 1 |
|
$109.0000 / $125.7700 | Buy Now |