Part Details for XS218SANAM12 by Telemechanique Sensors
Overview of XS218SANAM12 by Telemechanique Sensors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS218SANAM12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09P7584
|
Newark | Inductive Sensor 36Vdc 200Ma Xs |Telemecanique Sensors XS218SANAM12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$117.2400 / $156.8800 | Buy Now |
DISTI #
5452-XS218SANAM12-ND
|
DigiKey | INDUCTIVE SENSOR 36VDC 200MA XS Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$160.5300 | Buy Now |
DISTI #
996-XS218SANAM12
|
Mouser Electronics | Proximity Sensors INDUCTIVE SENSOR 36VDC 200MA XS | 0 |
|
$141.5500 / $144.1000 | Order Now |
DISTI #
70007575
|
RS | Proximity Sensor, UNSHIELDED METAL, 18MM BARREL, RANGE 12MM, 12-24VD | Telemecanique Sensors XS218SANAM12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$141.0600 / $162.1400 | RFQ |