Part Details for XS2C-D424 by OMRON Industrial Automation
Overview of XS2C-D424 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS2C-D424
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71161613
|
RS | Assembly Connector, M12, Angled, 4-Pin, Socket, Solder Term, 4mm Dia, XS2 Series | Omron Automation XS2C-D424 RoHS: Not Compliant Min Qty: 50 Package Multiple: 29 Container: Package | 0 |
|
$13.2200 / $16.5200 | RFQ |
DISTI #
OMIXS2C-D424
|
Heilind Electronics | 4MM, SOLDER, RA, SOCKET ASSYM XS2CD424 | Americas - 0 in Stock |
|
Buy Now |