Part Details for XS2C-D4C1 by OMRON Industrial Automation
Overview of XS2C-D4C1 by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS2C-D4C1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71161611
|
RS | Assembly Connector, M12, Straight, 4-Pin Socket, Crimp, 6mm Dia, XS2 Series | Omron Automation XS2C-D4C1 RoHS: Not Compliant Min Qty: 50 Package Multiple: 27 Container: Package | 0 |
|
$10.6100 / $15.1600 | RFQ |
DISTI #
OMIXS2C-D4C1
|
Heilind Electronics | 6MM DC,STRT,CRMP,SOCKT ASYM XS2CD4C1 | Americas - 0 in Stock |
|
$13.2500 / $16.9600 | Buy Now |