Part Details for XS2F-D421-S078 by OMRON Industrial Automation
Overview of XS2F-D421-S078 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD421BRZRL7 | Analog Devices | IC, 16-BIT D/A CONVERTER | |
AD421BRZRL | Analog Devices | IC, 16-BIT D/A CONVERTER | |
AD421BNZ | Analog Devices | IC, 16-BIT D/A CONVERTER |
Price & Stock for XS2F-D421-S078
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
XS2F-D421-S078-ND
|
DigiKey | CIRC CBL 4POS PLUG TO WIRE LEADS Min Qty: 1 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$118.4500 | Buy Now |
DISTI #
71161578
|
RS | M12, Straight Conn, 2P, 5m | Omron Automation XS2F-D421-S078 RoHS: Not Compliant Min Qty: 1 Package Multiple: 26 Container: Bulk | 0 |
|
$77.4400 / $96.8000 | RFQ |
DISTI #
OMIXS2F-D421-S078
|
Heilind Electronics | M12, STRAIGHT CONN, 2P, 5M XS2FD421S078 | Americas - 0 in Stock |
|
Buy Now |