Part Details for XS2F-E422-G80-E by OMRON Industrial Automation
Overview of XS2F-E422-G80-E by OMRON Industrial Automation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for XS2F-E422-G80-E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AJ3027
|
Newark | M12 Ip69K Cable 4P Ang 5M Ht |Omron Industrial Automation XS2F-E422-G80-E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$101.6200 / $125.9100 | Buy Now |
DISTI #
Z3612-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 16.4' Min Qty: 5 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$96.5120 | Buy Now |
DISTI #
71562451
|
RS | M12 IP69K Cable 4P Ang 5m HT | Omron Automation XS2F-E422-G80-E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$112.6600 | RFQ |
DISTI #
OMIXS2F-E422-G80-E
|
Heilind Electronics | M12 IP69K CABLE 4P ANG 5M HT XS2FE422G80E | Americas - 0 in Stock |
|
Buy Now |